Siemens Cabinet Enclosure Type ALPHA 160 Series , 300 x 950mm, Steel DIN Rail Enclosure
- RS Stock No.:
- 216-3265
- Mfr. Part No.:
- 8GK1052-4KK11
- Brand:
- Siemens
Subtotal (1 unit)**
$1,977.22
(exc. GST)
$2,174.94
(inc. GST)
On back order for despatch 01/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,977.22 |
**price indicative
- RS Stock No.:
- 216-3265
- Mfr. Part No.:
- 8GK1052-4KK11
- Brand:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Enclosure Type | Cabinet | |
Body Material | Steel | |
DIN Rail Type | DIN Mounting Frames | |
Dimensions | 300 x 950mm | |
Series | ALPHA 160 | |
Select all | ||
---|---|---|
Brand Siemens | ||
Enclosure Type Cabinet | ||
Body Material Steel | ||
DIN Rail Type DIN Mounting Frames | ||
Dimensions 300 x 950mm | ||
Series ALPHA 160 | ||
Related links
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure
- Siemens Cabinet Enclosure Type ALPHA 160 Series Steel DIN Rail Enclosure