RS PRO Solid Top Enclosure Type, 36 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
- RS Stock No.:
- 194-7579
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$20.84
(exc. GST)
$22.92
(inc. GST)
169 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $20.84 |
5 + | $17.15 |
**price indicative
- RS Stock No.:
- 194-7579
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Enclosure Type | Solid Top | |
Body Material | Polycarbonate | |
DIN Rail Type | Enclosure Base | |
Length | 36mm | |
Width | 90mm | |
Dimensions | 36 x 90 x 58mm | |
Height | 58mm | |
Maximum Terminals | 2 | |
Colour | Light Grey | |
Series | CNMB/RSP | |
Enclosure Rating | IP20 | |
Standards Met | UL 94 V-0 | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Enclosure Type Solid Top | ||
Body Material Polycarbonate | ||
DIN Rail Type Enclosure Base | ||
Length 36mm | ||
Width 90mm | ||
Dimensions 36 x 90 x 58mm | ||
Height 58mm | ||
Maximum Terminals 2 | ||
Colour Light Grey | ||
Series CNMB/RSP | ||
Enclosure Rating IP20 | ||
Standards Met UL 94 V-0 | ||
Related links
- RS PRO Open Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Open Top 36 x 90 x 58mm, Polycarbonate DIN Rail Enclosure Kit
- RS PRO Extended Walls/Sides Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit
- RS PRO Solid Top Enclosure Type Polycarbonate DIN Rail Enclosure Kit