Amphenol Industrial, C 091 D+ 5 Pole M16 Din Socket, DIN EN 61076-2-106, 7A, 100 V IP68, Screw Coupling, Female, Cable
- RS Stock No.:
- 827-9847
- Mfr. Part No.:
- C091 31D105 101 4 U
- Brand:
- Amphenol Industrial
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$42.95
(exc. GST)
$47.25
(inc. GST)
Units | Per unit |
1 - 4 | $42.95 |
5 - 24 | $41.65 |
25 - 49 | $40.40 |
50 - 99 | $39.19 |
100 + | $38.02 |
- RS Stock No.:
- 827-9847
- Mfr. Part No.:
- C091 31D105 101 4 U
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C 091 D+ Series Female Cable Connector
The C 091 D+ range of cicular connectors from Amphenol, offering outstanding durability and performance with screw locking to IEC 61076-2-106, IP68 rating, 360 degree EMI shielding and internal strain relief. These circular connectors are an upgrade to the C 091 D series with greater endurance and abilities, female cable mount version featuring a metal locking ring with a threaded coupling to IEC 60130-9, ideal for many applications including medical, robotic, energy generation systems, computer interfaces and many others. C 091 D+ connectors are fully intermateable with C 091 D connectors.
Screw locking to IEC 61076-2-106
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
Metal locking ring
IP68 rated
Internal strain relief
Reduced assembly time compared to C 091 D
Note
Do not disconnect or connect under load.
Standards
IEC 60130-9, IEC 60664-1, IEC 60668-1, DIN IEC 60068-2-11, IEC 60529, IEC 60512-13-2, IEC 60512-9-1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
C091D - Metal
Amphenol C091D robust circular DIN connectors manufactured to the highest standard in brass and die-cast aluminium, nickel-plated to suit the most demanding industrial applications. Ideal for medical, robotic, automotive, instrumentation, CCTV and computer interface applications.
Screw locking
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
IP67 (in accordance with DIN 40050)
Silver/gold contact plating
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw Coupling |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 7A |
Voltage Rating | 100 V |
IP Rating | IP68 |
Shielded/Unshielded | Shielded |
DIN Number | DIN EN 61076-2-106 |
Series | C 091 D+ |
Housing Material | Die Cast Zinc |
Contact Plating | Silver |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Related links
- Amphenol DIN EN 61076-2-106 100 V IP68 Male, Cable Mount
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Amphenol Industrial DIN EN 61076-2-106 150 V IP68 Female, Cable
- RS PRO 6 Pole Din Plug DIN 45322 DIN 45327 2A Male, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 150 V IP68 Male, Cable
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Amphenol 5A Female, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 100 V IP68 Male, Cable Mount