Lumberg, KGR 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female
- RS Stock No.:
- 740-6111
- Mfr. Part No.:
- KGR 81
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.25
(exc. GST)
$13.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 24 November 2026
- Plus 200 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.25 | - |
| 13 - 24 | $12.12 | 1% |
| 25 + | $11.88 | 3% |
*price indicative
- RS Stock No.:
- 740-6111
- Mfr. Part No.:
- KGR 81
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 8 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Series | KGR | |
| Standards/Approvals | No | |
| Housing Material | Zinc | |
| Pole Format | 8 | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 8 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Female | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Series KGR | ||
Standards/Approvals No | ||
Housing Material Zinc | ||
Pole Format 8 | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
KGR Series Chassis Sockets
From Lumberg, the KGR series chassis sockets with threaded joint, for printed circuit boards. Each socket has a different number of contacts, so you are sure to find one suitable for your application. All models are highly reliable and excellent quality.
Features & Benefits
• Back side mounting
• Wall mounted
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
- RS Stock No. 5334869
- Mfr. Part No. KFV 81
Each
$10.54
- RS Stock No. 1705656
- Mfr. Part No. KGR 81
Each (In a Box of 50)
$11.324
- RS Stock No. 1705498
- Mfr. Part No. KFV 80
Each (In a Box of 50)
$11.286
- RS Stock No. 5332740
- Mfr. Part No. KFV 80
Each
$15.12
Related links
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP40 Panel Mount Female








