Amphenol Industrial, signalmate C091 7 Pole Straight M16 DIN Socket, 5A, 300V IP40, Screw-On, Panel Mount
- RS Stock No.:
- 612-1850
- Distrelec Article No.:
- 301-87-367
- Mfr. Part No.:
- T3478 100 RS
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $4.60
View bulk pricing optionsSubtotal (1 unit)*
$15.59
(exc. GST)
$17.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $15.59 | - |
| 10 - 49 | $15.13 | $4.60 |
| 50 - 99 | $14.66 | $46.50 |
| 100 - 249 | $14.36 | $123.00 |
| 250 + | $14.06 | $382.50 |
*price indicative
- RS Stock No.:
- 612-1850
- Distrelec Article No.:
- 301-87-367
- Mfr. Part No.:
- T3478 100 RS
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw-On | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Series | signalmate C091 | |
| Standards/Approvals | No | |
| Housing Material | Polymer, Metal | |
| Pole Format | 7 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw-On | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Series signalmate C091 | ||
Standards/Approvals No | ||
Housing Material Polymer, Metal | ||
Pole Format 7 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN

Panel Socket Rear Mounting, Ring Nut
From Amphenol, this C091A Series rear mounting panel socket features a metal screw thread and locking ring for robust mating attenuation.
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Note
Depth of 12-way socket = 10mm
Related links
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Cable
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Panel Mount
- Amphenol Industrial 5A Screw-On, Cable
