Amphenol Industrial, VN02 1 Pole Din, Female, Wire Mount
- RS Stock No.:
- 229-2078
- Mfr. Part No.:
- VN0201500521
- Brand:
- Amphenol Industrial
Bulk discount available
Price Each (In a Pack of 10)**
$0.825
(exc. GST)
$0.907
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | $0.825 | $8.25 |
50 + | $0.80 | $8.00 |
**price indicative
- RS Stock No.:
- 229-2078
- Mfr. Part No.:
- VN0201500521
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Female, Wire Mount
- Amphenol Industrial 8A Wire Mount
- Amphenol Industrial 7A Wire Mount
- Amphenol Industrial VN02 Female 8A Socket Contact
- LEMO 10A Panel Mount
- Amphenol Industrial DIN EN 61076-2-106 32 V IP68 Female, Cable
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Female, Cable Mount
- Same Sky 6 Pole Din Panel Mount