Deltron, 601 6 Pole Straight Standard DIN Socket, DIN 45322, DIN 45327, DIN 45329, DIN 41524, DIN 45326, 2A, 34 V ac,
- RS Stock No.:
- 180-6701
- Mfr. Part No.:
- 601-0600
- Brand:
- Deltron
Get a bulk buy discount
Add 5 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$15.07
(exc. GST)
$16.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 51 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.07 | - |
| 5 - 9 | $14.61 | $2.30 |
| 10 - 24 | $14.15 | $9.20 |
| 25 - 49 | $13.85 | $30.50 |
| 50 + | $13.54 | $76.50 |
*price indicative
- RS Stock No.:
- 180-6701
- Mfr. Part No.:
- 601-0600
- Brand:
- Deltron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltron | |
| Number of Contacts | 6 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 2A | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Screw Lock | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Female | |
| DIN Number | DIN 45322, DIN 45327, DIN 45329, DIN 41524, DIN 45326 | |
| Standards/Approvals | No | |
| Series | 601 | |
| Pole Format | 6 | |
| Housing Material | Zinc Alloy | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Deltron | ||
Number of Contacts 6 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 2A | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Screw Lock | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Female | ||
DIN Number DIN 45322, DIN 45327, DIN 45329, DIN 41524, DIN 45326 | ||
Standards/Approvals No | ||
Series 601 | ||
Pole Format 6 | ||
Housing Material Zinc Alloy | ||
Contact Plating Silver | ||
Contact Material Brass | ||
- COO (Country of Origin):
- GB
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES BRIGHT NICKEL AND BLACK CHROME INCORPORATING CABLE GRIP AND STRAIN RELIEF.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524, 45322, 45326, 45327 AND 45329
Related links
- Deltron DIN 45322 DIN 45329 DIN 45326 34V ac/dc,
- Deltron DIN 41524 DIN 45329 DIN 45326 34V ac/dc,
- Deltron DIN 45326 DIN 45322 DIN 41524 34V ac/dc,
- Deltron DIN 45329 DIN 41524 DIN 45326 34V ac/dc,
- Deltron DIN 41524 DIN 45329 DIN 45322 34V ac/dc,
- Deltron DIN 45327 DIN 45322 DIN 45329 34V ac/dc,
- Deltron DIN 41524 DIN 45326 DIN 45327 34V ac/dc,
- Deltron DIN 41524 DIN 45326 DIN 45327 34V ac/dc,
