Deltron 4 Pole Din Socket, DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329, 2A, 34 V ac/dc, Screw Lock, Female,
- RS Stock No.:
- 180-6692
- Mfr. Part No.:
- 600-0400
- Brand:
- Deltron
78 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.43
(exc. GST)
$13.67
(inc. GST)
Units | Per unit |
1 - 4 | $12.43 |
5 - 9 | $12.05 |
10 - 24 | $11.67 |
25 - 49 | $11.43 |
50 + | $11.19 |
- RS Stock No.:
- 180-6692
- Mfr. Part No.:
- 600-0400
- Brand:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A FULLY SCREENED ROBUST RANGE OF DIN CONNECTORS FOR USE IN INSTRUMENTATION AND AUDIO APPLICATIONS.AVAILABLE IN TWO FINISHES BRIGHT NICKEL AND BLACK CHROME INCORPORATING CABLE GRIP AND STRAIN RELIEF.LINE SOCKET MATES WITH ALL STANDARD AND LOCKABLE DIN PLUGS MANUFACTURED TO DIN 41524, 45322, 45326, 45327 AND 45329
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Cable Mount |
Mating Type | Screw Lock |
Termination Method | Crimp |
Current Rating | 2A |
Voltage Rating | 34 V ac/dc |
Shielded/Unshielded | Shielded |
DIN Number | DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329 |
Housing Material | Zinc Alloy |
Pole Format | 4P |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Series Number | 600 |
Contact Material | Brass |
Contact Plating | Silver |
Related links
- Deltron 3 Pole Din Socket DIN 45322 DIN 45327 2A Screw Lock
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Lockable PCB
- RS PRO 7 Pole Din Plug 34 V ac/dc Male, Cable Mount
- Deltron 4 Pole Din Plug DIN 45322 DIN 45327 2A Latch Lock Cable
- Deltron 6 Pole Din Socket DIN 45322 DIN 45327 2A Screw Lock
- Deltron 4 Pole Din Socket DIN 45322 DIN 45327 2A Female, Chassis Mount
- Deltron 5 Pole Din Socket DIN 45322 DIN 45327 2A Screw Lock