Lumberg, KGV 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP40, Threaded, Panel Mount Female

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

$442.75

(exc. GST)

$487.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$8.855$442.75-
100 - 150$8.70$435.001%
200 +$8.541$427.053%

*price indicative

RS Stock No.:
170-5660
Mfr. Part No.:
KGV 50
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

5

Product Type

DIN Socket

Mount Type

Panel Mount

Current

5A

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

60V ac

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

DIN Number

DIN EN 60529

Standards/Approvals

No

Series

KGV

Housing Material

Die Cast Zinc

Pole Format

5

Contact Plating

Gold over Silver

Contact Material

Brass

KGV Series Chassis Sockets


Lumberg KGV series chassis sockets with threaded joints and solder terminals.

Back side mounting.

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy