- RS Stock No.:
- 170-5551
- Mfr. Part No.:
- 0318 04
- Brand:
- Lumberg
On back order for despatch 23/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$8.096
(exc. GST)
$8.906
(inc. GST)
Units | Per unit | Per Box* |
50 - 50 | $8.096 | $404.80 |
100 - 150 | $7.954 | $397.70 |
200 + | $7.808 | $390.40 |
*price indicative |
- RS Stock No.:
- 170-5551
- Mfr. Part No.:
- 0318 04
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
0318 Flange chassis plug
Front mounted with threaded joint and solder terminals
Note
Mates with 0322, see for instance stock number 698-9283
Standards
IEC60130-9
Lumberg DIN Connector
The Lumberg DIN connector is a 4-pole, male, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.
Features and Benefits
• Flange chassis plug type plug
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
• Front mount with threaded joint
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Solder terminals
Applications
• Automation technology
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
• Control engineering
• Medical instrumentation
• MIDI instruments
• PC keyboards
• Portable video devices and projectors
Certifications
• IEC60130-9
• IP68 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Mounting Type | Panel Mount |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5A |
Voltage Rating | 250 V ac |
IP Rating | IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Brass |
Contact Plating | Gold over Silver |
Related links
- Lumberg 7 Pole Din Plug 60 V ac IP68 Panel Mount
- Lumberg 7 Pole Din Plug 250 V ac IP68 Panel Mount
- Samtec Stainless Steel
- Lumberg 8 Pole Din Plug 60 V ac IP68 Panel Mount
- Lumberg 5 Pole Din Plug 60 V ac IP68 Panel Mount
- Lemo 5A IP68 Male, Cable Mount
- binder 6 Pole Miniature Din Plug 250 V Panel Mount
- Lumberg 3 Pole Din Plug 250 V ac IP68 Panel Mount