- RS Stock No.:
- 164-1970
- Mfr. Part No.:
- 5750317-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1970
- Mfr. Part No.:
- 5750317-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini DIN Shielded Miniature Circular DIN Connectors
Mini DIN shielded miniature circular DIN receptacle style connectors with black thermoplastic GF housings and gold plated contacts. These PCB mount Mini DIN shielded miniature circular DIN connectors have tin over nickel shielding and are available as right angle PCB through hole mounting or vertical PCB through hole mounting. Several versions are available;
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-0441, 710-0450, 710-5613, 756-1050: Right angle PCB mounting and PCB mount retention via hold down posts
PCB mount Mini DIN shielded miniature circular DIN connectors - stock numbers 710-5537 and 718-8413: Vertical PCB mounting, low flange style with tin over nickel inner shielding and tin over copper outer shielding
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8419: Right angle PCB mounting with grounding fingers
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8422: Right angle PCB mounting
PCB mount Mini DIN shielded miniature circular DIN connectors - stock number 718-8425: Right angle PCB mounting, stacked receptacle over receptacle with grounding clips
Polarized and keyed to prevent mismating
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches
Housings made of 94V-0 rated thermoplastic, IR reflow compatible
Receptacles accept plug connectors with or without latches
TE Connectivity Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Through Hole |
Connector Size | Miniature |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 1A |
Voltage Rating | 30 V ac |
Shielded/Unshielded | Shielded |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Contact Material | Copper Alloy |
Contact Plating | Gold over Nickel |