Lumberg, 321 4 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Cable Female
- RS Stock No.:
- 161-7868
- Mfr. Part No.:
- 0321 04
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$700.60
(exc. GST)
$770.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 50 | $14.012 | $700.60 | - |
| 100 - 150 | $13.767 | $688.35 | 1% |
| 200 + | $13.514 | $675.70 | 3% |
*price indicative
- RS Stock No.:
- 161-7868
- Mfr. Part No.:
- 0321 04
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Number of Contacts | 4 | |
| Product Type | DIN Socket | |
| Current | 5A | |
| Mount Type | Cable | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| DIN Number | DIN EN 60529 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | 321 | |
| Standards/Approvals | No | |
| Housing Material | Copper Zinc Alloy | |
| Pole Format | 4 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Number of Contacts 4 | ||
Product Type DIN Socket | ||
Current 5A | ||
Mount Type Cable | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series 321 | ||
Standards/Approvals No | ||
Housing Material Copper Zinc Alloy | ||
Pole Format 4 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0321 Series Sockets
Lumberg 0321 series sockets with threaded joints and solder terminals.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Related links
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
- Lumberg DIN EN 60529 250V ac IP68 Cable Female
