RS PRO 7 Pole Straight Standard DIN Socket, 4A, 100V ac, Push Lock, Chassis Mount Female
- RS Stock No.:
- 491-099
- Brand:
- RS PRO
Get a bulk buy discount
Add 125 more to save $21.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.21
(exc. GST)
$34.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $6.242 | $31.21 | - |
| 125 - 495 | $6.07 | $30.35 | $21.50 |
| 500 - 2495 | $5.822 | $29.11 | $210.00 |
| 2500 - 12495 | $5.66 | $28.30 | $1,455.00 |
| 12500 + | $4.654 | $23.27 | $19,850.00 |
*price indicative
- RS Stock No.:
- 491-099
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Mount Type | Chassis Mount | |
| Current | 4A | |
| Connector Size | Standard | |
| Mating Type | Push Lock | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100V ac | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Pole Format | 7 | |
| Housing Material | ABS | |
| Contact Plating | Nickel Silver | |
| Contact Material | Copper, Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Mount Type Chassis Mount | ||
Current 4A | ||
Connector Size Standard | ||
Mating Type Push Lock | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100V ac | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series RS PRO | ||
Pole Format 7 | ||
Housing Material ABS | ||
Contact Plating Nickel Silver | ||
Contact Material Copper, Brass | ||
- COO (Country of Origin):
- TW
RS Pro Screened DIN Connector Sockets, Chassis Mount
Brought to you under the trusted RS Pro brand, this chassis mount DIN socket has robust nickel-plated housing. With a moulded noryl body containing silver plated contacts, this DIN circular connecter assures a reliable connection. The connector has two fixing holes for secure mounting.
Features and Benefits
• Maximum voltage 100 V dc or ac peak
• Zinc Alloy Shield Cover
• Silver Plated Brass Terminals
