- RS Stock No.:
- 174-6405
- Mfr. Part No.:
- 121012-0013
- Brand:
- Molex
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 200)
$3.444
(exc. GST)
$3.788
(inc. GST)
Units | Per unit | Per Bag* |
200 - 200 | $3.444 | $688.80 |
400 - 600 | $3.373 | $674.60 |
800 + | $3.306 | $661.20 |
*price indicative |
- RS Stock No.:
- 174-6405
- Mfr. Part No.:
- 121012-0013
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Base, Form A, B20 Base, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket with Screw
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Mounting Type | Screw |
Colour | Black |
Current Rating | 16A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- Molex 121001 DIN 43650, Male DIN 43650 Solenoid Connector
- Molex 121012 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121064 2P DIN 43650 DIN 43650 Solenoid Connector
- Gefran DIN 43650, Female DIN 43650 Solenoid Connector
- Molex 121012 2P DIN 43650 A DIN 43650 Solenoid Connector