- RS Stock No.:
- 174-6578
- Mfr. Part No.:
- 121012-0120
- Brand:
- Molex
110 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$5.092
(exc. GST)
$5.601
(inc. GST)
Units | Per unit | Per Bag* |
5 - 45 | $5.092 | $25.46 |
50 - 95 | $4.964 | $24.82 |
100 + | $4.888 | $24.44 |
*price indicative |
- RS Stock No.:
- 174-6578
- Mfr. Part No.:
- 121012-0120
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Base, Form A, B31 Base, 3 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pole Format | 3P |
DIN 43650 Type | DIN 43650 A |
Voltage Rating | 250 V ac, 300 V dc |
Colour | Black |
Current Rating | 16A |
Series | 121012 |
IP Rating | IP65, IP67 |
Termination Method | Screw Down |
Related links
- Molex 121001 DIN 43650, Male DIN 43650 Solenoid Connector
- Molex 121012 2P+E DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121012 3P DIN 43650 B DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121064 2P DIN 43650 DIN 43650 Solenoid Connector
- Gefran DIN 43650, Female DIN 43650 Solenoid Connector
- Molex 121012 2P DIN 43650 A DIN 43650 Solenoid Connector