- RS Stock No.:
- 174-6620
- Mfr. Part No.:
- 121023-0125
- Brand:
- Molex
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 5)
$4.666
(exc. GST)
$5.133
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $4.666 | $23.33 |
25 + | $4.572 | $22.86 |
*price indicative |
- RS Stock No.:
- 174-6620
- Mfr. Part No.:
- 121023-0125
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
mPm DIN Valve Connector, Form B - Industrial, PG9 Internal Threads, 2 Pole Plus Ground Terminal, 250V AC/300V DC, Black Nitrile Gasket, Bulk Pack Mounted
Specifications
Attribute | Value |
---|---|
Pole Format | 2P+E |
DIN 43650 Type | DIN 43650 B |
Voltage Rating | 250 V ac, 300 V dc |
Cable Gland Size | PG9 |
Colour | Black |
Current Rating | 16A |
Series | 121023 |
IP Rating | IP65, IP67 |
Termination Method | Screw |
Related links
- Brad from Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector...
- Molex 121023 3P DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector
- Molex 121023 2P+E DIN 43650 C DIN 43650 Solenoid Connector 300 V dc Voltage
- Molex 121023 2P+E DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage
- Brad from Molex 121023 2P DIN 43650 A DIN 43650 Solenoid Connector...
- Molex 121023 3P DIN 43650 A DIN 43650 Solenoid Connector 300 V dc Voltage