HARTING 32 Way 5.08mm Pitch, Type D Class C2, 2 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-0913
- Mfr. Part No.:
- 09041326951
- Brand:
- HARTING
Bulk discount available
Subtotal (1 box of 20 units)**
$238.74
(exc. GST)
$262.62
(inc. GST)
40 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Box** |
---|---|---|
20 - 20 | $11.937 | $238.74 |
40 - 60 | $11.727 | $234.54 |
80 + | $11.512 | $230.24 |
**price indicative
- RS Stock No.:
- 923-0913
- Mfr. Part No.:
- 09041326951
- Brand:
- HARTING
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARTING | |
Number of Contacts | 32 | |
Gender | Male | |
Number of Rows | 2 | |
Body Orientation | Right Angle | |
Termination Method | Solder | |
Row Loading | a/c | |
Type | D | |
Pitch | 5.08mm | |
Contact Plating | Gold over Nickel | |
Mounting Type | Through Hole | |
Class Rating | C2 | |
Current Rating | 6A | |
Select all | ||
---|---|---|
Brand HARTING | ||
Number of Contacts 32 | ||
Gender Male | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/c | ||
Type D | ||
Pitch 5.08mm | ||
Contact Plating Gold over Nickel | ||
Mounting Type Through Hole | ||
Class Rating C2 | ||
Current Rating 6A | ||
Related links
- HARTING 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Plug
- HARTING 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 2.54mm Pitch 2 Row Plug
- HARTING 32 Way 2.54mm Pitch 2 Row Plug
- HARTING DIN 41612 32 Way 5.08mm Pitch 2 Row Socket
- HARTING 32 Way 5.08mm Pitch 2 Row Socket