- RS Stock No.:
- 923-0904
- Mfr. Part No.:
- 09031246901
- Brand:
- HARTING
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Box of 20)
$12.746
(exc. GST)
$14.021
(inc. GST)
Units | Per unit | Per Box* |
20 - 20 | $12.746 | $254.92 |
40 - 60 | $12.586 | $251.72 |
80 + | $12.321 | $246.42 |
*price indicative |
- RS Stock No.:
- 923-0904
- Mfr. Part No.:
- 09031246901
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41612 M Connectors and Accessories
DIN 41612 male & female edge connectors
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 + 8 |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Related links
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- HARTING 24 + 8 Way 2.54mm Pitch 3 Row Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector
- ERNI 60 + 4 Way Right Angle DIN 41612 Connector, Plug