Harting 60 + 4 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 923-0843
- Mfr. Part No.:
- 09031606901
- Brand:
- HARTING
On back order for despatch 13/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 20)
$16.321
(exc. GST)
$17.953
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | $16.321 | $326.42 |
40 - 60 | $16.034 | $320.68 |
80 + | $15.741 | $314.82 |
*price indicative
- RS Stock No.:
- 923-0843
- Mfr. Part No.:
- 09031606901
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41612 M Connectors and Accessories
DIN 41612 male & female edge connectors
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifications
Attribute | Value |
---|---|
Number of Contacts | 60 + 4 |
Gender | Male |
Number of Rows | 3 |
Body Orientation | Right Angle |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Related links
- Harting 60 + 4 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right...
- Harting 60 + 4 Way 2.54mm Pitch, Type M Class C2, 3 Row, Straight...
- Harting 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right...
- Harting 78 + 2 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right...
- ERNI DIN 41612 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row,...
- ERNI 42 + 6 Way 2.54mm Pitch, Type M Class C2, 3 Row, Right Angle...
- Harting 60 + 4 Way 10.16/5.08mm Pitch, Type MH Class C2, 2/3 Row,...
- Harting 60 + 4 Way 5.08 mm, 10.16 mm Pitch, Type MH Class C2, 2/3...