- RS Stock No.:
- 355-5799
- Mfr. Part No.:
- 09032246805
- Brand:
- HARTING
30 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$15.16
(exc. GST)
$16.68
(inc. GST)
Units | Per unit |
1 - 4 | $15.16 |
5 - 9 | $14.90 |
10 + | $14.63 |
- RS Stock No.:
- 355-5799
- Mfr. Part No.:
- 09032246805
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DIN 41612 M Connectors and Accessories
DIN 41612 male & female edge connectors
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
Solder pins
Without special contacts
Performance Level 2 according to IEC 60 603-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Mixed Contact Range
DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:
Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Connection between two parallel PCB's arranged one above the other
For front or rear I/O
Specifications
Attribute | Value |
---|---|
Number of Contacts | 24 + 8 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | a/b/c |
Type | M |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Mounting Type | Through Hole |
Class Rating | C2 |
Current Rating | 2A |
Related links
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- ERNI 24 + 8 Way 2.54mm Pitch 3 Row Socket
- Harting 24 + 8 Way 2.54mm Pitch Right Angle DIN 41612 Connector, Plug
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector