- RS Stock No.:
- 843-6214
- Mfr. Part No.:
- 09230480501
- Brand:
- HARTING
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$16.606
(exc. GST)
$18.267
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $16.606 | $166.06 |
200 - 740 | $16.257 | $162.57 |
750 - 2990 | $15.758 | $157.58 |
3000 - 5990 | $15.377 | $153.77 |
6000 + | $15.044 | $150.44 |
*price indicative |
- RS Stock No.:
- 843-6214
- Mfr. Part No.:
- 09230480501
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting DIN 41612 Connectors Backshell Hoods, Levers and Brackets
A range of shell housings, fixing brackets, levers and related accessories for DIN 41612 signal and power connectors. The hoods have inserts options for side or rear cable entry and include assembly screws. One LH and one RH lever (or bracket as appropriate) is included per set of levers (or brackets), see for instance stock number 482-070 for levers or 482-092 for brackets
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Type | 2C |
Series | DIN 41612 |
Housing Material | Plastic |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Amphenol Communications Solutions DIN 41612 15 Way 5.08mm Pitch...
- Amphenol Communications Solutions DIN 41612 96 Way 2.54mm Pitch...
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket