Recently searched

    HARTING 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    $5.38

    (exc. GST)

    $5.92

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 26/07/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 19$5.38
    20 +$5.31

    **price indicative

    Packaging Options:
    RS Stock No.:
    381-8646
    Mfr. Part No.:
    09032646845
    Brand:
    HARTING
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    HARTING

    Number of Contacts

    64

    Gender

    Female

    Number of Rows

    2

    Body Orientation

    Straight

    Termination Method

    Solder

    Row Loading

    a/c

    Type

    C

    Pitch

    2.54mm

    Contact Plating

    Gold over Nickel

    Mounting Type

    Through Hole

    Class Rating

    C2

    Current Rating

    2A

    Related links