HARTING DIN 41612 96 Way 2.54mm Pitch, Type Female Connector, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 162-413
- Mfr. Part No.:
- 09032962824
- Brand:
- HARTING
Bulk discount available
Price Each**
$7.25
(exc. GST)
$7.97
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 9 | $7.25 |
10 + | $6.66 |
**price indicative
Related links
- HARTING DIN 41612 96 Way 2.54mm Pitch 3 Row Socket
- Harting 09 73 96 Way 2.54mm Pitch 3 Row Plug
- Harting 09 73 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity 96 Way 2.54mm Pitch 3 Row Socket
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Plug
- TE Connectivity Eurocard 96 Way 2.54mm Pitch 3 Row Socket
- HARTING 96 Way 2.54mm Pitch 3 Row Plug
- HARTING 96 Way 2.54mm Pitch 3 Row Socket