- RS Stock No.:
- 740-7017
- Mfr. Part No.:
- 09062152812
- Brand:
- HARTING
18 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.91
(exc. GST)
$25.20
(inc. GST)
Units | Per unit |
1 - 4 | $22.91 |
5 - 9 | $22.52 |
10 + | $22.12 |
- RS Stock No.:
- 740-7017
- Mfr. Part No.:
- 09062152812
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Harting DIN 41612 Type H15 High Current Sockets
Harting DIN 41612 Type H high current sockets high-current backplane sockets, a durable range of DIN 41612 Type H connectors suitable for many applications including railway transportation and power supplies.
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Low profile connector has 4mm solder tails
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Number of Rows | 2 |
Body Orientation | Straight |
Termination Method | Solder |
Row Loading | z/d |
Type | H15 |
Pitch | 10.16mm |
Contact Plating | Silver |
Class Rating | C1 |
Current Rating | 15A |
Contact Material | Copper Alloy |
Series | 09 06 |
Maximum Contact Resistance | 8mΩ |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Housing Material | Thermoplastic |
Voltage Rating | 500 V ac |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- HARTING 09 06 15 Way 10.16mm Pitch 2 Row Plug
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector