HARTING DIN 41612 15 Way 10.16 mm Pitch, Type Board, Type H15, Type Tab, 2 Row Female, Straight DIN 41612 Connector
- RS Stock No.:
- 757-7948
- Mfr. Part No.:
- 09062152871222
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$27.51
(exc. GST)
$30.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | $27.51 |
| 20 - 74 | $27.05 |
| 75 - 299 | $26.39 |
| 300 - 599 | $25.73 |
| 600 + | $25.09 |
*price indicative
- RS Stock No.:
- 757-7948
- Mfr. Part No.:
- 09062152871222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Current | 15A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Sub Type | H15 | |
| Termination Type | Tab | |
| Pitch | 10.16mm | |
| Contact Plating | Gold, Silver | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 8mΩ | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Current 15A | ||
Orientation Straight | ||
Connector Gender Female | ||
Sub Type H15 | ||
Termination Type Tab | ||
Pitch 10.16mm | ||
Contact Plating Gold, Silver | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Series DIN 41612 | ||
Maximum Contact Resistance 8mΩ | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Type H15 High Current Sockets
Harting DIN 41612 Type H high current sockets high-current backplane sockets, a durable range of DIN 41612 Type H connectors suitable for many applications including railway transportation and power supplies.
Stock numbers 757-7986 and 757-7948 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Low profile connector has 4mm solder tails
Cage-clamp type accepts wires 0.14 to 1.5mm²
Faston type has 6.3 x 0.8mm male blades
Harting DIN 41612 High Current Range Connectors
A range of DIN 41612 high current 15, 32 and 48 way male and female indirect edge connectors, ideally suited for use in control cards and PSUs and railway transportation.
Related links
- HARTING DIN 41612 15 Way 5.08 mm Pitch Type H15 2 Row Male, Right Angle Rectangular Connector
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type H15 2 Row Male, Right
- HARTING 09 06 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612 Connector
- HARTING 09 06 15 Way 10.16 mm Pitch Type Solder Class Class C1 Straight DIN 41612 Connector
- HARTING DIN 41612 15 Way 5.08 mm Pitch Type Faston Class Class C1 Straight DIN 41612 Connector
- HARTING DIN 41612 15 Way 6.5 mm Pitch Type H15 2 Row Female, Straight
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Connector 2 Row Female, Straight Connector
