HARTING DIN 41612 15 Way 10.16mm Pitch, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 757-7986
- Mfr. Part No.:
- 09062152821222
- Brand:
- HARTING
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 757-7986
- Mfr. Part No.:
- 09062152821222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 15 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Pitch | 10.16mm | |
| Contact Plating | Silver | |
| Current Rating | 15A | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Thermoplastic | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 15 | ||
Gender Female | ||
Body Orientation Straight | ||
Pitch 10.16mm | ||
Contact Plating Silver | ||
Current Rating 15A | ||
Contact Material Copper Alloy | ||
Series DIN 41612 | ||
Minimum Operating Temperature -55°C | ||
Housing Material Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- RO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- RS PRO 15 Way 10.16mm Pitch Straight DIN 41612 Connector, Socket
- HARTING DIN 41612 15 Way 2 Row Female, Straight Connector
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type H15 2 Row Female, Straight DIN 41612 Connector
- HARTING DIN 41612 15 Way 5.08 mm Pitch Type Faston Class Class C1 Straight DIN 41612 Connector
- HARTING DIN 41612 96 Way 2.54mm Pitch Socket
- Harting DIN 41 612 64 Way 2.54mm Pitch Socket
- HARTING DIN 41612 15 Way 5.08 mm Pitch Type Connector 2 Row Female, Straight Connector
- HARTING DIN 41612 15 Way 10.16 mm Pitch Type Faston Class Class C1 Straight DIN 41612
