- RS Stock No.:
- 740-6783
- Mfr. Part No.:
- 09032966851
- Brand:
- HARTING
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$17.31
(exc. GST)
$19.04
(inc. GST)
Units | Per unit |
1 - 4 | $17.31 |
5 - 9 | $17.01 |
10 + | $16.72 |
- RS Stock No.:
- 740-6783
- Mfr. Part No.:
- 09032966851
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Harting DIN 41612 Type C Backplane Signal Connectors
Harting DIN 41612 Type C backplane signal connectors are designed for PCB connection. Hard wearing and durable with a good mating cycle life these DIN 41612 type C PCB backplane signal connectors offer a economical solution to many electronic signal connector design applications. Mating first at positions a1 and a31.
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Stock numbers 757-7951, 757-7945, 757-7970, 757-7936, 757-7954, 757-7926, 757-7995, 757-7998, 757-7967 and 757-7958 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 96 |
Gender | Female |
Number of Rows | 3 |
Body Orientation | Straight |
Termination Method | Press-In |
Row Loading | a/b/c |
Type | C |
Pitch | 2.54mm |
Contact Plating | Gold over Nickel |
Class Rating | C2 |
Current Rating | 2A |
Contact Material | Copper Alloy |
Series | 09 03 |
Maximum Contact Resistance | 15mΩ |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Related links
- HARTING DIN 41612 H Straight DIN 41612 Connector
- Harting DIN 41612 64 Way 2.54mm Pitch Plug
- Harting DIN 41612 96 Way 2.54mm Pitch Socket
- Amphenol Communications Solutions DIN 41612 15 Way 5.08mm Pitch...
- Harting DIN 41612 48 Way 5.08mm Pitch Socket
- HARTING DIN 41612 15 Way 10.16mm Pitch Socket
- Harting DIN 41612 64 Way 2.54mm Pitch Socket
- Harting DIN 41612 Straight DIN 41612 Connector