HARTING 09 03 64 Way 2.54mm Pitch, Type C Class C2, 3 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 740-6751
- Distrelec Article No.:
- 143-96-446
- Mfr. Part No.:
- 09032646823
- Brand:
- HARTING
Bulk discount available
Price Each**
$20.27
(exc. GST)
$22.30
(inc. GST)
38 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 19 | $20.27 |
20 - 74 | $19.84 |
75 - 299 | $19.25 |
300 - 599 | $18.79 |
600 + | $18.38 |
**price indicative
- RS Stock No.:
- 740-6751
- Distrelec Article No.:
- 143-96-446
- Mfr. Part No.:
- 09032646823
- Brand:
- HARTING
Related links
- Harting 09 03 64 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Plug
- Harting 09 03 64 Way 2.54mm Pitch 3 Row Socket
- HARTING 09 03 96 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 32 Way 2.54mm Pitch 3 Row Socket
- Harting 09 03 64 Way 2.54mm Pitch 2 Row Socket
- HARTING 09 03 64 Way 2.54mm Pitch 3 Row Socket