ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 170-6679
- Mfr. Part No.:
- 244301 / 244301-E
- Brand:
- ERNI
Price (ex. GST) Each (In a Tray of 31)
$10.796
(exc. GST)
$11.876
(inc. GST)
62 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tray* |
---|---|---|
31 - 31 | $10.796 | $334.676 |
62 - 93 | $10.526 | $326.306 |
124 + | $10.365 | $321.315 |
*price indicative
Related links
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC DIN 41612 64 Way 2.54 mm Type C Class C2 Straight DIN...
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 64 Way 2.54mm Pitch 3 Row Socket