ERNI 64 Way 2.54mm Pitch, Type C Class C2, 2 Row, Straight DIN 41612 Connector, Socket
- RS Stock No.:
- 452-947
- Mfr. Part No.:
- 244301 / 244301-E
- Brand:
- ERNI
Price (ex. GST) Each
$12.64
(exc. GST)
$13.90
(inc. GST)
62 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 - 7 | $12.64 |
8 - 15 | $12.41 |
16 + | $12.14 |
Related links
- ERNI 64 Way 2.54mm Pitch 2 Row Socket
- Harting 64 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC 64 Way 2.54mm Pitch 2 Row Socket
- Amphenol ICC DIN 41612 64 Way 2.54 mm Type C Class C2 Straight DIN...
- TE Connectivity Eurocard 64 Way 2.54mm Pitch 2 Row Socket
- ERNI 32 Way 5.08mm Pitch 2 Row Socket
- ERNI ERNIPRESS 64 Way 2.54mm Pitch 3 Row Plug
- HARTING 64 Way 2.54mm Pitch 3 Row Socket