Grasslin LED Dimmer, 230V ac, 150 W

N

Subtotal (1 unit)*

$149.73

(exc. GST)

$164.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.73

*price indicative

RS Stock No.:
862-247
Mfr. Part No.:
49.01.0003.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Product Type

LED Dimmer

Maximum Supported Wattage

150W

Voltage

230V ac

Mount Type

Flush

Colour

Black, Green, White

Series

Trim 300

Height

32.5mm

Material

Plastic

Width

9.6mm

Depth

26.4mm

Range

Trim

COO (Country of Origin):
DE
The Grasslin universal Bluetooth dimmer and timer designed for seamless integration. Its primary function is to manage dimmable lighting for improved ambience and energy efficiency.

Compatible with R and C loads with automatic load detection

Operable via push-button and Bluetooth Mesh Standard 5.0

Ideal for dimmable LEDs, halogen and incandescent lamps

Includes programmable light scenes and a countdown timer

Features a gentle brightness increase and Advanced memory function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy