3M, 2641300 1.78mm Pitch Straight 64 Way, Through Hole ZIF IC Dip Socket, 1A
- RS Stock No.:
- 827-1474
- Mfr. Part No.:
- 264-1300-09-0602J
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-1474
- Mfr. Part No.:
- 264-1300-09-0602J
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 64 | |
| Mounting Type | Through Hole | |
| Pitch | 1.78mm | |
| Row Width | 20.32mm | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 72.5mm | |
| Width | 38.5mm | |
| Depth | 6.9mm | |
| Dimensions | 72.5 x 38.5 x 6.9mm | |
| Housing Material | Glass Filled Polysulfone | |
| Maximum Operating Temperature | +125°C | |
| Voltage Rating | 1 kV ac | |
| Contact Material | Beryllium Copper | |
| Series | 2641300 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 64 | ||
Mounting Type Through Hole | ||
Pitch 1.78mm | ||
Row Width 20.32mm | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 72.5mm | ||
Width 38.5mm | ||
Depth 6.9mm | ||
Dimensions 72.5 x 38.5 x 6.9mm | ||
Housing Material Glass Filled Polysulfone | ||
Maximum Operating Temperature +125°C | ||
Voltage Rating 1 kV ac | ||
Contact Material Beryllium Copper | ||
Series 2641300 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
3M ZIF IC DIP Socket
Bought to you by 3M, these Dual In Line socket receptacles are ideal for PCB connecting and industrial socket applications.
Features and Benefits
Matching receptacle for every ZIP DIP Socket,
including Universal DIP and Shrink DIP
Mounting flanges hold receptacle to board
Pre-tapped holes in receptacle body mate with
screw-hole in socket to hold socket firmly to
receptacle (2 screws provided with each receptacle)
including Universal DIP and Shrink DIP
Mounting flanges hold receptacle to board
Pre-tapped holes in receptacle body mate with
screw-hole in socket to hold socket firmly to
receptacle (2 screws provided with each receptacle)
