- RS Stock No.:
- 798-1549
- Mfr. Part No.:
- 5-1571552-0
- Brand:
- TE Connectivity
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$5.58
(exc. GST)
$6.14
(inc. GST)
Units | Per unit |
1 - 3 | $5.58 |
4 - 7 | $5.45 |
8 + | $5.37 |
- RS Stock No.:
- 798-1549
- Mfr. Part No.:
- 5-1571552-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
800 Series Open Frame
A range of Series 800 Open Frame DIP Economy IC Sockets with Stamped Contacts.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Through Hole |
Pin Type | Standard |
Pitch | 2.54mm |
Row Width | 2.54mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold |
Orientation | Vertical |
Length | 40.64mm |
Width | 17.78mm |
Depth | 4.57mm |
Dimensions | 40.64 x 17.78 x 4.57mm |
Contact Material | Beryllium Copper |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Related links
- Hammers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- TE Connectivity 2.54mm Pitch 20 Way Tin, 1A
- TE Connectivity Through Hole Stamped Pin Open Frame IC Dip Socket, 3A
- TE Connectivity Through Hole Standard Pin Closed Frame IC Dip Socket, 3A
- TE Connectivity 2.54mm Pitch Vertical 16 Way, Through Hole...