- RS Stock No.:
- 337-5509
- Mfr. Part No.:
- 232-1287-00-06-02J
- Brand:
- 3M
- RS Stock No.:
- 337-5509
- Mfr. Part No.:
- 232-1287-00-06-02J
- Brand:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZIP DIP II Sockets
3M Zip DIP II Sockets are insertion pressure sockets designed for testing of dual in-line packages. The Zip DIP II range features lever-activated contacts for extended service life.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 32 |
Mounting Type | Through Hole |
Pitch | 2.54mm |
Row Width | 11.43mm |
Frame Type | Closed Frame |
Termination Method | Solder |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Orientation | Vertical |
Length | 2.19mm |
Width | 11.6mm |
Depth | 22.9mm |
Dimensions | 68.7 x 11.6 x 22.9mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Contact Material | Beryllium Copper |
Housing Material | PSU |