Preci-Dip 2.54mm Pitch Vertical 36 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
- RS Stock No.:
- 702-2785
- Mfr. Part No.:
- 110-87-636-41-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-2785
- Mfr. Part No.:
- 110-87-636-41-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 36 | |
| Mounting Type | Through Hole | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold, Tin | |
| Current Rating | 1A | |
| Orientation | Vertical | |
| Length | 45.7mm | |
| Width | 17.7mm | |
| Depth | 2.8mm | |
| Dimensions | 45.7 x 17.7 x 2.8mm | |
| Minimum Operating Temperature | -55°C | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Contact Material | Beryllium Copper, Brass | |
| Housing Material | Glass Fibre Reinforced PET | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 36 | ||
Mounting Type Through Hole | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Gold, Tin | ||
Current Rating 1A | ||
Orientation Vertical | ||
Length 45.7mm | ||
Width 17.7mm | ||
Depth 2.8mm | ||
Dimensions 45.7 x 17.7 x 2.8mm | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 100 V ac, 150 V dc | ||
Contact Material Beryllium Copper, Brass | ||
Housing Material Glass Fibre Reinforced PET | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CH
