Preci-Dip, 110 2.54 mm Pitch Vertical 22 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$17.65

(exc. GST)

$19.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 120$3.53$17.65
125 - 370$3.498$17.49
375 - 995$3.406$17.03
1000 - 1995$3.282$16.41
2000 +$3.184$15.92

*price indicative

Packaging Options:
RS Stock No.:
702-2735
Mfr. Part No.:
110-87-422-41-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Product Type

DIL Socket

Number of Contacts

22

Mount Type

Through Hole

Current

1A

Pin Type

Turned

Pitch

2.54mm

Row Width

10.16mm

Voltage

150V dc

Frame Type

Open Frame

Contact Plating

Gold, Tin

Orientation

Vertical

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Width

12.6mm

Length

27.8mm

Depth

2.8mm

Standards/Approvals

No

Contact Material

Brass, Beryllium Copper Alloy

Series

110

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

COO (Country of Origin):
CH

2.54 mm IC Sockets DIL open frame Preci-dip 110 Series


These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.

Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips

Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar

Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars

Standards

UL 94V_0

Related links