Preci-Dip 2.54mm Pitch Vertical 28 Way, SMT Turned Pin Open Frame IC Dip Socket, 1A
- RS Stock No.:
- 701-9442
- Mfr. Part No.:
- 110-87-328-41-105161
- Brand:
- Preci-Dip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 701-9442
- Mfr. Part No.:
- 110-87-328-41-105161
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Number of Contacts | 28 | |
| Mounting Type | Surface Mount | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Termination Method | Solder | |
| Contact Plating | Gold, Tin | |
| Current Rating | 1A | |
| Orientation | Vertical | |
| Length | 35.6mm | |
| Width | 10.1mm | |
| Depth | 2.8mm | |
| Dimensions | 35.6 x 10.1 x 2.8mm | |
| Minimum Operating Temperature | -55°C | |
| Voltage Rating | 100 V ac, 150 V dc | |
| Contact Material | Beryllium Copper, Brass | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | Glass Fibre Reinforced PET | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Number of Contacts 28 | ||
Mounting Type Surface Mount | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Termination Method Solder | ||
Contact Plating Gold, Tin | ||
Current Rating 1A | ||
Orientation Vertical | ||
Length 35.6mm | ||
Width 10.1mm | ||
Depth 2.8mm | ||
Dimensions 35.6 x 10.1 x 2.8mm | ||
Minimum Operating Temperature -55°C | ||
Voltage Rating 100 V ac, 150 V dc | ||
Contact Material Beryllium Copper, Brass | ||
Maximum Operating Temperature +125°C | ||
Housing Material Glass Fibre Reinforced PET | ||
- COO (Country of Origin):
- CH
2.54 mm IC Sockets DIL open frame Preci-dip 110 Series
These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.
Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars
Standards
UL 94V_0
