Yamaichi 1.27mm Pitch 44 Way, SMT IC Dip Socket, 1A

Unavailable
RS will no longer stock this product.
RS Stock No.:
607-8346
Mfr. Part No.:
IC179Z-44600-500
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Number of Contacts

44

Mounting Type

Surface Mount

Pitch

1.27mm

Row Width

13.40/17.80mm

Termination Method

Solder

Contact Plating

Tin Bismuth Alloy

Current Rating

1A

Housing Material

PPS

Voltage Rating

75 V

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

+85°C

RoHS Status: Exempt

COO (Country of Origin):
JP

SOP socket IC 179 series Surface-mounted type


SMT Type, SOP-Mount Socket
2 varieties (500-type) have foot pattern identical with IC
Tools not required when fitting/removing IC
Low-profile design

Note

Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.