Yamaichi 1.27mm Pitch 32 Way, SMT IC Dip Socket, 1A

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
607-8330
Mfr. Part No.:
IC179Z-32525-500
Brand:
Yamaichi
Find similar products by selecting one or more attributes.
Select all

Brand

Yamaichi

Number of Contacts

32

Mounting Type

Surface Mount

Pitch

1.27mm

Row Width

11.50/15.90mm

Termination Method

Solder

Contact Plating

Tin Bismuth Alloy

Current Rating

1A

Minimum Operating Temperature

-55°C

Voltage Rating

75 V

Contact Material

Beryllium Copper

Maximum Operating Temperature

+85°C

Housing Material

PPS

RoHS Status: Exempt

COO (Country of Origin):
JP

SOP socket IC 179 series Surface-mounted type


SMT Type, SOP-Mount Socket
2 varieties (500-type) have foot pattern identical with IC
Tools not required when fitting/removing IC
Low-profile design

Note

Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.