Yamaichi 1.27mm Pitch 28 Way, SMT IC Dip Socket, 1A
- RS Stock No.:
- 607-8324
- Mfr. Part No.:
- IC179Z-28450-500
- Brand:
- Yamaichi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 607-8324
- Mfr. Part No.:
- IC179Z-28450-500
- Brand:
- Yamaichi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yamaichi | |
| Number of Contacts | 28 | |
| Mounting Type | Surface Mount | |
| Pitch | 1.27mm | |
| Row Width | 9.20/13.60mm | |
| Termination Method | Solder | |
| Contact Plating | Tin Bismuth Alloy | |
| Current Rating | 1A | |
| Contact Material | Beryllium Copper | |
| Housing Material | PPS | |
| Voltage Rating | 75 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Yamaichi | ||
Number of Contacts 28 | ||
Mounting Type Surface Mount | ||
Pitch 1.27mm | ||
Row Width 9.20/13.60mm | ||
Termination Method Solder | ||
Contact Plating Tin Bismuth Alloy | ||
Current Rating 1A | ||
Contact Material Beryllium Copper | ||
Housing Material PPS | ||
Voltage Rating 75 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
SOP socket IC 179 series Surface-mounted type
SMT Type, SOP-Mount Socket
2 varieties (500-type) have foot pattern identical with IC
Tools not required when fitting/removing IC
Low-profile design
2 varieties (500-type) have foot pattern identical with IC
Tools not required when fitting/removing IC
Low-profile design
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.

