TE Connectivity 2.54mm Pitch Straight 28 Way, Through Hole Ladder IC Dip Socket, 1A
- RS Stock No.:
- 186-4828
- Mfr. Part No.:
- 1-2199299-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 tube of 1700 units)*
$1,011.50
(exc. GST)
$1,111.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 1700 - 1700 | $0.595 | $1,011.50 |
| 3400 - 5100 | $0.58 | $986.00 |
| 6800 + | $0.572 | $972.40 |
*price indicative
- RS Stock No.:
- 186-4828
- Mfr. Part No.:
- 1-2199299-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 28 | |
| Mounting Type | Through Hole | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Ladder | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Orientation | Straight | |
| Length | 35.56mm | |
| Width | 17.7mm | |
| Depth | 5.1mm | |
| Dimensions | 35.56 x 17.7 x 5.1mm | |
| Voltage Rating | 250 V ac/dc | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Glass Filled PBT, Thermoplastic | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 28 | ||
Mounting Type Through Hole | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Ladder | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Current Rating 1A | ||
Orientation Straight | ||
Length 35.56mm | ||
Width 17.7mm | ||
Depth 5.1mm | ||
Dimensions 35.56 x 17.7 x 5.1mm | ||
Voltage Rating 250 V ac/dc | ||
Contact Material Phosphor Bronze | ||
Housing Material Glass Filled PBT, Thermoplastic | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Our large selection of DIP sockets ranging from 6 to 48 contacts provides a highly reliable connection between your integrated circuit (IC) devices and PCBs. Termination options include through hole and surface mounting, four-finger and dual leaf contacts, as well as a variety of plating options.
6 to 48 positions
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems
Precision four-finger inner contacts or dual leaf contacts are optional
Open frame and closed frame housings
End-to-end and side-to-side stackable
Available with a variety of plating options
Quick IC mating/unmating
Easy field IC replacement
Avoidance of IC overheating during soldering
Flexibility of system upgrade
Large portfolio offers product closest to your need
Applications
Industrial controls
Intelligent buildings
Medical devices
Military
Other embedded systems
