TE Connectivity 2.54mm Pitch Right Angle 14 Way, Through Hole Turned Pin Closed Frame IC Dip Socket, 3A

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-4504
Mfr. Part No.:
1825088-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

14

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Right Angle

Length

17.78mm

Width

11.43mm

Depth

13.2mm

Dimensions

17.78 x 11.43 x 13.2mm

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Housing Material

PET

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CH

Standard, Gold Plated - TE Connectivity


These sockets have precision four-fingered inner contacts for high reliability.

Precision four-finger inner contact provides concentric funnel entry for easy flat and round lead insertion
"X" and "Y" Stackable
Low profile
Accommodates rectangular or round IC leads
Non-wicking, closed bottom sleeve gives 100% protection against flux and solder contamination
Recognized under the Component Program of Underwriters Laboratories, Inc. file No. E111362
Beryllium copper inner contact for maximum mechanical and electrical performance