- RS Stock No.:
- 820-9303
- Mfr. Part No.:
- AD5612AKSZ-2500RL7
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9303
- Mfr. Part No.:
- AD5612AKSZ-2500RL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 10 bit |
Full Scale Error | 0.5mV |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Pin Count | 6 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (I2C) |
Output Polarity | Bipolar |
Voltage Reference | Internal |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Power Supply Type | Single |
Dimensions | 2.2 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |
Related links
- Analog Devices, DAC 10 bit- 0.5mV Serial (I2C), 6-Pin SC-70
- Analog Devices, DAC 10 bit- Serial (SPI), 6-Pin SOT-23
- Analog Devices, DAC 10 bit-, 17ksps, ±32mV Serial (SPI/QSPI), 8-Pin SOIC
- Analog Devices, DAC 10 bit-, 167ksps, -1.25%FSR Serial...
- Analog Devices, DAC 10 bit-, 60Msps, 10%FSR Parallel, 28-Pin SOIC W
- Analog Devices, DAC 10 bit-, 1.7Msps, ±1%FSR Parallel, 16-Pin PDIP
- Analog Devices, DAC Quad 12 bit- ±1%FSR Serial, 10-Pin LFCSP WD
- Analog Devices, DAC 16 12 bit- Serial (I2C), 28-Pin LFCSP