- RS Stock No.:
- 709-6376
- Mfr. Part No.:
- AD7391ARZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 709-6376
- Mfr. Part No.:
- AD7391ARZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 10 Bit, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 10 bit |
Conversion Rate | 17ksps |
Full Scale Error | ±32mV |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Maximum Settling Time | 70µs |
Digital Interface Type | Serial (SPI/QSPI) |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 3 V, 5 V |
Power Supply Type | Single |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 4 x 1.5mm |
Related links
- Analog Devices, DAC 12 bit-, 17ksps, ±20mV Serial (SPI/QSPI), 8-Pin SOIC
- Analog Devices, DAC 10 bit-, 167ksps, -1.25%FSR Serial...
- Analog Devices, DAC Quad 10 bit-, 143ksps, ±1.25%FSR Serial...
- Analog Devices, DAC Quad 10 bit-, 143ksps, ±1%FSR Serial...
- Analog Devices, DAC Dual 8 bit-, 833ksps, -0.5LSB Serial...
- Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI/QSPI), 8-Pin PDIP
- Analog Devices, DAC 10 bit- Serial (SPI), 6-Pin SOT-23
- Analog Devices, DAC Dual 16 bit- ±1LSB Serial (SPI/QSPI), 32-Pin TQFP