- RS Stock No.:
- 820-9258
- Mfr. Part No.:
- AD5763CSUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 820-9258
- Mfr. Part No.:
- AD5763CSUZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 16 Bit, 2- 4- 8- and Multi-Channel, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 16 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±2LSB |
Number of DAC Channels | 2 |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 32 |
Maximum Settling Time | 10µs |
Digital Interface Type | Serial (SPI/QSPI) |
Output Polarity | Bipolar |
Voltage Reference | External |
Power Supply Type | Dual |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.05mm |
Maximum Operating Temperature | 105 °C |
Related links
- Analog Devices, DAC Dual 8 bit-, 833ksps, -0.5LSB Serial...
- Analog Devices, DAC 8 bit-, 2.5Msps, ±10mV Serial...
- Analog Devices, DAC 12 bit-, 17ksps, ±20mV Serial (SPI/QSPI), 8-Pin SOIC
- Analog Devices, DAC 10 bit-, 17ksps, ±32mV Serial (SPI/QSPI), 8-Pin SOIC
- Analog Devices, DAC 10 bit-, 167ksps, -1.25%FSR Serial...
- Analog Devices, DAC Quad 10 bit-, 143ksps, ±1.25%FSR Serial...
- Analog Devices, DAC Quad 12 bit-, 125ksps, ±1.25%FSR Serial...
- Analog Devices, DAC Quad 10 bit-, 143ksps, ±1%FSR Serial...