Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Data Converters
Digital to Analogue Converters
Analog Devices, DAC 16 12 bit- Serial (I2C), 28-Pin LFCSP
RS Stock No.:
210-8591
Mfr. Part No.:
AD5673RBCPZ-2
Brand:
Analog Devices
View this category
Discontinued product
RS Stock No.:
210-8591
Mfr. Part No.:
AD5673RBCPZ-2
Brand:
Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - AD5673RBCPZ-2
RoHS Certificate of Compliance
Statement of conformity
The Analog Devices nanoDAC+ with voltage reference TC has high relative accuracy. It also has wide operating ranges.
High performance
Simplified implementation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Resolution
12 bit
Number of DAC Channels
16
Mounting Type
Surface Mount
Package Type
LFCSP
Pin Count
28
Digital Interface Type
Serial (I2C)
Related links
Connector Wrenches
RS PRO 175mm LCD Inclinometer
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
Connector Tool Kits
Cable Sleeving Tools
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Hand Saws