- RS Stock No.:
- 190-5121
- Mfr. Part No.:
- MAX5250BCPP+
- Brand:
- Maxim Integrated
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$33.96
(exc. GST)
$37.36
(inc. GST)
Units | Per unit |
---|---|
1 + | $33.96 |
- RS Stock No.:
- 190-5121
- Mfr. Part No.:
- MAX5250BCPP+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Four 10-Bit DACs with Configurable Output Amplifiers
+5V Single-Supply Operation
Low Supply Current: 0.85mA Normal Operation 10μA Shutdown Mode
Available in 20-Pin SSOP and DIP Packages
Power-On Reset Clears all Registers and DACs to Zero
SPI/QSPI and Microwire Compatible
Simultaneous or Independent Control of DACs through 3-Wire Serial Interface
User-Programmable Digital Output
Schmitt-Trigger Inputs for Direct Optocoupler Interface
12-Bit Upgrade Available: MAX525
Applications
Automated Test Equipment (ATE)
Digital Offset and Gain Adjustments
Industrial Process Controls
Microprocessor-Controlled Systems
Motion Control
Remote Industrial Controls
+5V Single-Supply Operation
Low Supply Current: 0.85mA Normal Operation 10μA Shutdown Mode
Available in 20-Pin SSOP and DIP Packages
Power-On Reset Clears all Registers and DACs to Zero
SPI/QSPI and Microwire Compatible
Simultaneous or Independent Control of DACs through 3-Wire Serial Interface
User-Programmable Digital Output
Schmitt-Trigger Inputs for Direct Optocoupler Interface
12-Bit Upgrade Available: MAX525
Applications
Automated Test Equipment (ATE)
Digital Offset and Gain Adjustments
Industrial Process Controls
Microprocessor-Controlled Systems
Motion Control
Remote Industrial Controls
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Architecture | R-2R |
Resolution | 10 bit |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 4 |
Mounting Type | Surface Mount |
Package Type | DIP |
Pin Count | 20 |
Maximum Settling Time | 10µs |
Digital Interface Type | SPI Serial |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External |
Power Supply Type | Single |
Typical Single Supply Voltage | 4.5 to 5.5 V |
Maximum Operating Temperature | 70 °C |
Dimensions | 26.54 x 7.87 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Related links
- Maxim Integrated, DAC Quad 10 bit- SPI Serial, 20-Pin SSOP
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 10-Pin μMAX
- Maxim Integrated, DAC Quad 12 bit- SPI Serial, 16-Pin TSSOP
- Maxim Integrated, DAC Quad 12 bit- ±2LSB Serial...
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial...
- Maxim Integrated, DAC Dual 8 bit- SPI Serial, 8-Pin DIP
- Maxim Integrated, DAC Quad 8 bit- ±14mV Serial...
- Maxim Integrated, DAC Quad 8 bit- ±30mV Serial (SPI/QSPI), 16-Pin QSOP