Recently searched

    Maxim Integrated, DAC Dual 8 bit- Parallel, 16-Pin TSSOP

    Subtotal (1 pack of 5 units)**

    $73.70

    (exc. GST)

    $81.05

    (inc. GST)

    Add to Basket
    Select or type quantity
    980 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 +$14.74$73.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    190-5102
    Mfr. Part No.:
    MAX5102BEUE+
    Brand:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Maxim Integrated

    Architecture

    Resistor String

    Resolution

    8 bit

    Integral Nonlinearity Error

    ±2LSB

    Number of DAC Channels

    2

    Mounting Type

    Surface Mount

    Package Type

    TSSOP

    Pin Count

    16

    Maximum Settling Time

    6µs

    Digital Interface Type

    Parallel

    Voltage Reference

    External

    Typical Single Supply Voltage

    2.7 to 5.5 V

    Power Supply Type

    Single

    Maximum Operating Temperature

    85 °C

    Dimensions

    5.1 x 4.5 x 0.95mm

    Minimum Operating Temperature

    -40 °C

    Related links