- RS Stock No.:
- 189-8938
- Mfr. Part No.:
- MAX531BCSD+
- Brand:
- Maxim Integrated
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$24.39
(exc. GST)
$26.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $24.39 |
- RS Stock No.:
- 189-8938
- Mfr. Part No.:
- MAX531BCSD+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Digital to Analogue Converters 12 Bit, Maxim Integrated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Digital to Analogue Converters - Maxim Integrated
Specifications
Attribute | Value |
---|---|
Architecture | R-2R, Resistor String |
Resolution | 12 bit |
Full Scale Error | ±1LSB |
Integral Nonlinearity Error | ±1LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Settling Time | 25µs |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Output Polarity | Bipolar, Unipolar |
Voltage Reference | External, Internal |
Typical Single Supply Voltage | 5 V |
Power Supply Type | Dual, Single |
Maximum Operating Temperature | 70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 8.75 x 4 x 1.5mm |
Related links
- Maxim Integrated, DAC 12 bit- Serial (SPI/QSPI/Microwire), 14-Pin PDIP
- Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI/QSPI), 8-Pin PDIP
- Maxim Integrated, DAC 12 bit- ±1LSB Serial (SPI), 8-Pin SOIC
- Maxim Integrated, DAC Dual 12 bit- Serial (SPI/QSPI/Microwire), 8-Pin μMAX
- Maxim Integrated, DAC Quad 12 bit- ±1.5LSB Serial...
- Maxim Integrated, DAC Quad 12 bit- ±2LSB Serial...
- Maxim Integrated, DAC Dual 12 bit- Serial (SPI/QSPI/Microwire), 28-Pin SSOP
- Maxim Integrated, DAC Quad 8 bit- ±14mV Serial...