- RS Stock No.:
- 162-7120
- Mfr. Part No.:
- TLV5619CDW
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Tube of 25)
$14.737
(exc. GST)
$16.211
(inc. GST)
Units | Per unit | Per Tube* |
25 + | $14.737 | $368.425 |
*price indicative |
- RS Stock No.:
- 162-7120
- Mfr. Part No.:
- TLV5619CDW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Digital to Analogue Converters 12 Bit, Single, Texas Instruments
Digital to Analogue Converters - Texas Instruments
Specifications
Attribute | Value |
---|---|
Architecture | Resistor String |
Resolution | 12 bit |
Conversion Rate | 1Msps |
Full Scale Error | ±0.5%FSR |
Integral Nonlinearity Error | ±4LSB |
Number of DAC Channels | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 20 |
Maximum Settling Time | 3µs |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Typical Single Supply Voltage | 5.5 V |
Power Supply Type | Single |
Minimum Operating Temperature | 0 °C |
Dimensions | 12.8 x 7.52 x 2.35mm |
Maximum Operating Temperature | 70 °C |